896-066-560-803

Heilind Number:EDA896-066-560-803
Manufacturer:EDAC
Manufacturer Number:896-066-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contacts and .125-inch pitch guarantee precise signal transfer, while the 2-row configuration with 66 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether for industrial machinery or consumer electronics, trust in these connectors for secure and efficient board-to-board connections.