896-066-560-807

Heilind Number:EDA896-066-560-807
Manufacturer:EDAC
Manufacturer Number:896-066-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding applications, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 66 positions, they provide ample connectivity options for your projects. The copper alloy contacts offer reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temperature environments. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors deliver the quality and performance you need. Elevate your connectivity solutions today.