896-066-560-808

Heilind Number:EDA896-066-560-808
Manufacturer:EDAC
Manufacturer Number:896-066-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-066-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-066-560-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for superior performance, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless integration in your setup. Boasting a total of 66 positions, these connectors support complex configurations with ease. Whether for industrial machinery or telecommunications systems, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile solution for various applications. Upgrade your connectivity with these high-performance Card Edge Connectors.