896-068-500-212

Heilind Number:EDA896-068-500-212
Manufacturer:EDAC
Manufacturer Number:896-068-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-500-212

Detailed Description

Enhance your high-temperature electronic projects with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable connectivity for your circuit boards. Featuring two rows and a total of 68 positions with a pitch of .125 inches, they allow for efficient data transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance their versatility. Upgrade your connectivity solutions with these premium connectors.