896-068-500-802

Heilind Number:EDA896-068-500-802
Manufacturer:EDAC
Manufacturer Number:896-068-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-500-802

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless PCB connections. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only durable but also compliant with safety standards. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power transmission with an amperage of 3A. With a total of 68 positions, these connectors offer ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether you need to establish board-to-board connections or interface with PCBs, these connectors are the perfect solution. Trust in their straight mount orientation and precise .2-inch row spacing for effortless installation. Elevate your connectivity game with these top-of-the-line card edge connectors.