896-068-500-807

Heilind Number:EDA896-068-500-807
Manufacturer:EDAC
Manufacturer Number:896-068-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-500-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a robust amperage of 3 A, they ensure reliable power transmission. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration on your PCB. With 68 positions available, they provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.