896-068-520-201

Heilind Number:EDA896-068-520-201
Manufacturer:EDAC
Manufacturer Number:896-068-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup, while the straight mount orientation allows for easy installation. Boasting 68 positions, these connectors are perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, they can withstand even the most demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.