896-068-520-202

Heilind Number:EDA896-068-520-202
Manufacturer:EDAC
Manufacturer Number:896-068-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in demanding environments. With a dual-row layout and a total of 68 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high-current applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial settings. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your PCB connectivity with these top-of-the-line components.