896-068-520-203

Heilind Number:EDA896-068-520-203
Manufacturer:EDAC
Manufacturer Number:896-068-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-203

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, they offer reliable connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 68 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Choose our Card Edge Connectors for seamless board-to-board connections that meet your high-temp requirements.