896-068-520-207

Heilind Number:EDA896-068-520-207
Manufacturer:EDAC
Manufacturer Number:896-068-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-207

Detailed Description

Enhance your high-temperature connectivity solutions with our meticulously engineered Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a double-row configuration with a total of 68 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity under extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Available in sleek black color, these connectors offer a sleek and professional finish. Perfect for PCB interconnection, their straight mount orientation simplifies installation. Trust in our quality connectors to meet your high-temp connectivity needs with unparalleled efficiency.