896-068-520-212

Heilind Number:EDA896-068-520-212
Manufacturer:EDAC
Manufacturer Number:896-068-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for high-temperature applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they provide both functionality and aesthetics. Featuring two rows of 68 gold-plated copper alloy contacts, these connectors ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a straight mount orientation and operating temperature range of -40 to 105 °C, they offer versatility for various setups. Upgrade your board-to-board connections with these high-quality connectors.