896-068-520-803

Heilind Number:EDA896-068-520-803
Manufacturer:EDAC
Manufacturer Number:896-068-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting a double-row configuration with 68 positions and a pitch of .125 inches, they offer ample connectivity for your PCB needs. Their straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Trust in our connectors to deliver seamless board-to-board connections in your electronic projects.