896-068-520-807

Heilind Number:EDA896-068-520-807
Manufacturer:EDAC
Manufacturer Number:896-068-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 68 positions, they offer ample space for seamless PCB connections. Crafted from durable Copper Alloy, the contacts ensure secure and efficient power transmission at an amperage of 3A. Featuring a convenient pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Whether straight or right-angle mount orientation, these connectors guarantee a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity game with these high-performance Card Edge Connectors.