896-068-520-812

Heilind Number:EDA896-068-520-812
Manufacturer:EDAC
Manufacturer Number:896-068-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-520-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and stability. With 68 positions across 2 rows, they offer ample connectivity options. The straight mount orientation and .125-inch pitch make them easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our connectors to deliver consistent and efficient performance in demanding environments.