896-068-521-201

Heilind Number:EDA896-068-521-201
Manufacturer:EDAC
Manufacturer Number:896-068-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability in demanding environments. With a double-row configuration and a total of 68 positions, they offer ample connectivity options for your applications. The contact material, a high-quality Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Choose our Card Edge Connectors for efficient and dependable board-to-board connections.