896-068-521-202

Heilind Number:EDA896-068-521-202
Manufacturer:EDAC
Manufacturer Number:896-068-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for top performance, these connectors boast a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 68 positions each, they offer unparalleled versatility for your electronic projects. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Engineered for durability, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Choose our Card Edge Connectors for reliability and efficiency in your PCB setups.