896-068-521-204

Heilind Number:EDA896-068-521-204
Manufacturer:EDAC
Manufacturer Number:896-068-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a robust amperage rating of 3 A, they guarantee reliable power transmission for your applications. The two-row configuration with a total of 68 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for a wide range of operating temperatures from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.