896-068-521-207

Heilind Number:EDA896-068-521-207
Manufacturer:EDAC
Manufacturer Number:896-068-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-207

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in extreme environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. Featuring two rows and 68 positions, they provide ample room for your PCB assembly needs. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.