896-068-521-802

Heilind Number:EDA896-068-521-802
Manufacturer:EDAC
Manufacturer Number:896-068-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .125 inches, they offer precision in connecting up to 68 positions. Suitable for various applications, these connectors maintain integrity in extreme environments, with an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for seamless integration, perfect for board to board connections. Elevate your circuitry with these high-quality connectors, a must-have in any electronics toolkit.