896-068-521-803

Heilind Number:EDA896-068-521-803
Manufacturer:EDAC
Manufacturer Number:896-068-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-803

Detailed Description

Enhance the functionality of your high-temperature applications with these durable Card Edge Connectors. Designed for reliable performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and efficiency. With a current rating of 3A, these connectors offer seamless power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches, provide secure connectivity. Boasting 68 positions, they accommodate multiple connections with ease. Suitable for straight mounting, these connectors are versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.