896-068-521-804

Heilind Number:EDA896-068-521-804
Manufacturer:EDAC
Manufacturer Number:896-068-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-804

Detailed Description

Experience seamless and high-performance connectivity with our High Temp Card Edge Connectors. Designed for optimal functionality, these connectors feature a sleek black finish and house UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most extreme environments. With a double-row configuration and 68 positions, they offer ample space for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're working on a complex PCB project or need reliable board-to-board connections, our Card Edge Connectors deliver the performance you can trust.