896-068-521-807

Heilind Number:EDA896-068-521-807
Manufacturer:EDAC
Manufacturer Number:896-068-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-807

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors in a sleek black hue. These connectors deliver reliable performance, boasting a 3 A amperage and durable construction with UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 68 positions, they ensure seamless connectivity in your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise positioning. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.