896-068-521-808

Heilind Number:EDA896-068-521-808
Manufacturer:EDAC
Manufacturer Number:896-068-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-808

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring enhanced safety and performance. With a double row layout and 68 positions, they offer ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. Operating flawlessly in extreme environments, these connectors have an impressive temperature range of -40 to 105 °C. Perfect for seamless integration in your setup, they come in a straight mount orientation, offering easy and secure installation. Don't compromise on quality - choose our Card Edge Connectors for your PCB assembly needs.