896-068-521-812

Heilind Number:EDA896-068-521-812
Manufacturer:EDAC
Manufacturer Number:896-068-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-521-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring a sleek black finish, they offer a sleek and professional look to your setup. With a current rating of 3 A and contact material made of Copper Alloy, you can trust in their efficiency and longevity. Boasting two rows and a total of 68 positions at a pitch of .125 inches, these connectors provide ample connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches further enhance their versatility. Whether you're working on a complex electronics project or a simple circuit board, our Card Edge Connectors are the perfect choice for secure and high-speed data transmission. Elevate your connectivity game with these essential components.