896-068-522-203

Heilind Number:EDA896-068-522-203
Manufacturer:EDAC
Manufacturer Number:896-068-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-522-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in extreme conditions. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliability in high-temperature environments. The copper alloy contact material guarantees efficient power transmission, while the dual-row configuration with 68 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding applications. Their straight mount orientation and .125 inch pitch make installation a breeze, providing a secure and stable connection for your PCBs. Upgrade your connectivity solutions with these black connectors, a must-have in any industrial setting.