896-068-522-207

Heilind Number:EDA896-068-522-207
Manufacturer:EDAC
Manufacturer Number:896-068-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-522-207

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components designed for reliable board-to-board connections in high-temperature environments. With a black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure superior heat resistance and durability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and spacing of .2 inches, they provide secure and efficient connectivity for your PCB assemblies. With 68 positions available, you have ample room for your intricate designs. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in these connectors for seamless and resilient connections in your electronics projects.