896-068-522-804

Heilind Number:EDA896-068-522-804
Manufacturer:EDAC
Manufacturer Number:896-068-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-522-804

Detailed Description

Engineered for high temperature applications, these Card Edge Connectors ensure reliable and efficient connectivity in demanding environments. With a sleek black finish and a two-row design, they offer a total of 68 positions for seamless PCB integration. The connectors feature UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, guaranteeing optimal performance and longevity. Operating at temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications where temperature fluctuations are common. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Their straight mount orientation further enhances installation flexibility. Trust in these high-quality connectors for your board to board PCB connectivity needs.