896-068-522-807

Heilind Number:EDA896-068-522-807
Manufacturer:EDAC
Manufacturer Number:896-068-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-522-807

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Black Card Edge Connectors. Designed for optimal performance, they feature a double row configuration with a total of 68 positions, ensuring seamless and secure connections. The UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability, even in the most demanding environments. With a copper alloy contact material and a pitch of .125 inches, these connectors offer efficient power transmission at an amperage of 3A. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial and commercial projects. Upgrade your PCB assembly with these high-quality connectors, essential for robust and stable board-to-board connections.