896-068-526-201

Heilind Number:EDA896-068-526-201
Manufacturer:EDAC
Manufacturer Number:896-068-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-526-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The two-row design with 68 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, they provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience the difference.