896-068-526-204

Heilind Number:EDA896-068-526-204
Manufacturer:EDAC
Manufacturer Number:896-068-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-526-204

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With a dual-row layout and 68 positions, they offer ample connectivity options for your PCB setup. The black color adds a sleek touch to your design, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Upgrade your connections with this essential component for seamless board-to-board communication.