896-068-526-207

Heilind Number:EDA896-068-526-207
Manufacturer:EDAC
Manufacturer Number:896-068-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-526-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for durable performance in demanding environments. With an amperage of 3 A and a housing material of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power delivery. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB layout. The 68 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your PCB assembly with these high-quality connectors for efficient and secure board-to-board connections.