896-068-526-802

Heilind Number:EDA896-068-526-802
Manufacturer:EDAC
Manufacturer Number:896-068-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-526-802

Detailed Description

Introducing our high-temp card edge connectors, perfect for demanding environments where reliability is key. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to last. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity for your PCB applications. With a total of 68 positions, they provide ample room for your connections. Their straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Trust in our connectors to deliver consistent performance, even in the harshest conditions.