896-068-526-804

Heilind Number:EDA896-068-526-804
Manufacturer:EDAC
Manufacturer Number:896-068-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-526-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, they're perfect for high-stress applications. The dual-row configuration with 68 positions offers ample connectivity options, while the .125" pitch and .2" row spacing streamline installation. Whether you need straight or right-angle mounting, these connectors deliver secure board-to-board connections. Upgrade your setup with this essential component for efficient and dependable PCB connectivity.