896-068-526-807

Heilind Number:EDA896-068-526-807
Manufacturer:EDAC
Manufacturer Number:896-068-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-526-807

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black, designed for seamless integration in electronics assemblies. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from durable Copper Alloy, these connectors ensure reliable performance. Featuring two rows of 68 positions with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Their straight mount orientation allows for easy installation on PCBs, while their 3A amperage rating guarantees efficient power transmission. Trust in these high-quality connectors for secure and efficient board-to-board connections in your projects.