896-068-540-202

Heilind Number:EDA896-068-540-202
Manufacturer:EDAC
Manufacturer Number:896-068-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-202

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal performance and safety. Featuring two rows of copper alloy contacts, they provide a reliable amperage of 3A for efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation offers versatility in installation. With 68 positions available, you can easily connect multiple components on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliable performance is paramount. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.