896-068-540-203

Heilind Number:EDA896-068-540-203
Manufacturer:EDAC
Manufacturer Number:896-068-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The double-row configuration with 68 positions allows for versatile board-to-board connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for industrial applications, these connectors guarantee secure and stable performance, even in harsh operating conditions ranging from -40 to 105°C. Upgrade your setup with these top-of-the-line components.