896-068-540-204

Heilind Number:EDA896-068-540-204
Manufacturer:EDAC
Manufacturer Number:896-068-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-204

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a pitch of .125 inches and two rows of contacts spaced .2 inches apart, these connectors offer seamless connectivity for up to 68 positions. Crafted from high-quality Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors guarantee secure and efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are the perfect solution for a wide range of applications. Trust in our connectors to deliver uncompromising performance and durability, every time. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a pitch of .125 inches and two rows of contacts spaced .2 inches apart, these connectors offer seamless connectivity for up to 68 positions. Crafted from high-quality Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors guarantee secure and efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are the perfect solution for a wide range of applications. Trust in our connectors to deliver uncompromising performance and durability, every time.