896-068-540-212

Heilind Number:EDA896-068-540-212
Manufacturer:EDAC
Manufacturer Number:896-068-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-212

Detailed Description

Engineered for high temperature applications, our Card Edge Connectors are a reliable solution for seamless board-to-board connectivity. With a sleek black finish, these connectors boast a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient connections. With a total of 68 positions, these connectors offer ample room for your electronic components. Designed for straight mount orientation, they are easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our high-quality connectors for seamless and reliable performance in your PCB applications.