896-068-540-802

Heilind Number:EDA896-068-540-802
Manufacturer:EDAC
Manufacturer Number:896-068-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. Featuring two rows and 68 positions on a .125-inch pitch, they offer ample connectivity options for your PCB needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly between -40 and 105°C, these connectors are perfect for a wide range of applications in various industries. Upgrade to our Card Edge Connectors for seamless and durable board-to-board connections.