896-068-540-803

Heilind Number:EDA896-068-540-803
Manufacturer:EDAC
Manufacturer Number:896-068-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts. With a double row design and a total of 68 positions, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Trust in our connectors to deliver reliable and efficient board-to-board connections in your electronic devices. Elevate your engineering projects with this essential component.