896-068-540-812

Heilind Number:EDA896-068-540-812
Manufacturer:EDAC
Manufacturer Number:896-068-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-540-812

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material for reliable conductivity. With two rows and 68 positions, they provide ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly within a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where performance and durability are essential. Elevate your PCB connections with our high-quality card edge connectors.