896-068-541-201

Heilind Number:EDA896-068-541-201
Manufacturer:EDAC
Manufacturer Number:896-068-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a double-row configuration and 68 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures secure and efficient power transmission. A standard pitch of .125 inches and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in our top-of-the-line connectors to optimize connectivity and durability in your electronic designs.