896-068-541-202

Heilind Number:EDA896-068-541-202
Manufacturer:EDAC
Manufacturer Number:896-068-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Boasting a robust amperage of 3 A and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are designed to withstand even the most extreme operating temperatures ranging from -40 to 105 °C. With two rows and 68 positions, they offer ample space for efficient board-to-board PCB connections. The contact material, made of durable Copper Alloy, ensures reliable and high-performance transmission. Featuring a pitch of .125 in and row spacing of .2 in, they guarantee precise alignment and secure mounting orientation. Perfect for demanding industrial and electronic applications, these connectors deliver uncompromising quality and performance.