896-068-541-203

Heilind Number:EDA896-068-541-203
Manufacturer:EDAC
Manufacturer Number:896-068-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-203

Detailed Description

Enhance the performance of your high-temperature electronic devices with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a double row configuration and 68 positions, they offer ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Stay connected seamlessly with our top-of-the-line Card Edge Connectors.