896-068-541-204

Heilind Number:EDA896-068-541-204
Manufacturer:EDAC
Manufacturer Number:896-068-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts offer a total of 68 positions, perfect for high-density applications. A pitch of .125 inches and row spacing of .2 inches streamline installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee longevity and stability. Choose straight mount orientation for seamless integration. Elevate your PCB design with these high-quality connectors.