896-068-541-207

Heilind Number:EDA896-068-541-207
Manufacturer:EDAC
Manufacturer Number:896-068-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, they offer reliable power transmission. The 2-row configuration with 68 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device with these high-quality connectors, a must-have for any electronics project.