896-068-541-212

Heilind Number:EDA896-068-541-212
Manufacturer:EDAC
Manufacturer Number:896-068-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power delivery at an amperage of 3 A. With two rows and 68 positions, they offer ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing make for easy installation, whether straight or right-angled. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance system. Upgrade your setup today and experience seamless connectivity like never before.