896-068-541-803

Heilind Number:EDA896-068-541-803
Manufacturer:EDAC
Manufacturer Number:896-068-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-803

Detailed Description

Enhance your circuit connections with our high-temp card edge connectors, designed for durability and reliability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure a secure fit in any setting. With a 3A amperage capacity and copper alloy contacts, these connectors guarantee optimal conductivity. The double-row design with 68 positions offers ample room for your PCB connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Choose straight mount orientation for seamless integration. Elevate your electronic projects with these top-of-the-line card edge connectors.