896-068-541-808

Heilind Number:EDA896-068-541-808
Manufacturer:EDAC
Manufacturer Number:896-068-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-541-808

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row layout and 68 positions, they offer seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of industries, these connectors are guaranteed to operate flawlessly even in extreme temperatures ranging from -40 to 105°C. Explore the possibilities with our top-of-the-line Card Edge Connectors.