896-068-555-203

Heilind Number:EDA896-068-555-203
Manufacturer:EDAC
Manufacturer Number:896-068-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-555-203

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Their two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, offer efficient signal transfer for up to 68 positions. Perfect for straight mounting on your boards, these connectors guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in the quality and durability of our Card Edge Connectors to meet your connectivity needs with excellence.